Print Page
POE13W2VERS-R
Transformer, PoE, 13 Watt, 5V, 1.6A, 3.3V, 1.6A, 100µH, 1:0.529:0.265:0.176 Turn Ratio
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE13W2VERS-R
Newark Part No.54K4617
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 140+ | $7.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 140
Multiple: 140
$981.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE13W2VERS-R
Newark Part No.54K4617
Technical Datasheet
Compatible WithPoE
Transformer TypePoE LAN
No. of Ports1 Port
Transformer MountingSurface Mount
Turns Ratio1:0.529:0.265:0.176
Inductance100µH
Isolation Voltage1.5kV
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
PoE
No. of Ports
1 Port
Turns Ratio
1:0.529:0.265:0.176
Isolation Voltage
1.5kV
Operating Temperature Max
85°C
SVHC
To Be Advised
Transformer Type
PoE LAN
Transformer Mounting
Surface Mount
Inductance
100µH
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate