Print Page
PTS120615V050
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206 Series, 15 VDC, 500 mA, 1 A, 0.1 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120615V050
Newark Part No.29T5152
Product RangePolyTron PTS1206 Series
Technical Datasheet
1,475 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.051 |
10+ | $0.051 |
25+ | $0.051 |
50+ | $0.051 |
100+ | $0.051 |
250+ | $0.051 |
500+ | $0.051 |
1000+ | $0.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120615V050
Newark Part No.29T5152
Product RangePolyTron PTS1206 Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolyTron PTS1206 Series
Voltage Rating15VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolyTron PTS1206 Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
15VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability