New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Surface Mount PPTCs
                      Print Page

                      PTS12066V200

                      Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206 Series, 6 VDC, 2 A, 3.5 A, 1.5 s

                      Date/Lot Code

                      EATON ELECTRONICS PTS12066V200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPTS12066V200
                      Newark Part No.29T5163
                      Product RangePolyTron PTS1206 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,173 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.150
                      10+$0.150
                      25+$0.150
                      50+$0.150
                      100+$0.150
                      250+$0.150
                      500+$0.150
                      1000+$0.150
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPTS12066V200
                      Newark Part No.29T5163
                      Product RangePolyTron PTS1206 Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor MountingSMD
                      PPTC Case Style1206 (3216 Metric)
                      Product RangePolyTron PTS1206 Series
                      Voltage Rating6VDC
                      Holding Current2A
                      Trip Current3.5A
                      Time to Trip1.5s
                      Current Rating Max100A
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Thermistor Mounting

                      SMD

                      Product Range

                      PolyTron PTS1206 Series

                      Holding Current

                      2A

                      Time to Trip

                      1.5s

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      PPTC Case Style

                      1206 (3216 Metric)

                      Voltage Rating

                      6VDC

                      Trip Current

                      3.5A

                      Current Rating Max

                      100A

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.