Print Page
PTSAHT120630V035
Resettable Fuse, PPTC, 1206 (3216 Metric), PTSAHT1206 Series, 30 VDC, 350 mA, 1.75 A, 0.1 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSAHT120630V035
Newark Part No.71AJ7708
Product RangePTSAHT1206 Series
Technical Datasheet
2,668 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.669 |
25+ | $0.595 |
50+ | $0.520 |
100+ | $0.471 |
250+ | $0.433 |
500+ | $0.414 |
1000+ | $0.397 |
2500+ | $0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSAHT120630V035
Newark Part No.71AJ7708
Product RangePTSAHT1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePTSAHT1206 Series
Voltage Rating30VDC
Holding Current350mA
Trip Current1.75A
Time to Trip0.1s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
1.75A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PTSAHT1206 Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability