Print Page
PTSLR06036V125
Resettable Fuse, PPTC, 0603 (1608 Metric), PTSLR0603 Series, 6 VDC, 1.25 A, 2.5 A, 3 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06036V125
Newark Part No.71AJ7752
Product RangePTSLR0603 Series
Technical Datasheet
4,098 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.148 |
25+ | $0.148 |
50+ | $0.148 |
100+ | $0.148 |
250+ | $0.148 |
500+ | $0.148 |
1000+ | $0.148 |
2500+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR06036V125
Newark Part No.71AJ7752
Product RangePTSLR0603 Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePTSLR0603 Series
Voltage Rating6VDC
Holding Current1.25A
Trip Current2.5A
Time to Trip3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
6VDC
Trip Current
2.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PTSLR0603 Series
Holding Current
1.25A
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability