Print Page
PTSLR18126V400
Resettable Fuse, PPTC, 1812 (4532 Metric), PTSLR1812 Series, 6 VDC, 4 A, 8 A, 2 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V400
Newark Part No.11AJ3487
Product RangePTSLR1812 Series
Technical Datasheet
759 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.498 |
10+ | $0.498 |
25+ | $0.498 |
50+ | $0.498 |
100+ | $0.498 |
250+ | $0.498 |
500+ | $0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTSLR18126V400
Newark Part No.11AJ3487
Product RangePTSLR1812 Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePTSLR1812 Series
Voltage Rating6VDC
Holding Current4A
Trip Current8A
Time to Trip2s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
6VDC
Trip Current
8A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Product Range
PTSLR1812 Series
Holding Current
4A
Time to Trip
2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability