Print Page
SR-5F-10A-BK
Fuse, PCB Leaded, 10 A, 125 V, SR-5F Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5F-10A-BK
Newark Part No.20M1603
Product RangeSR-5F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $2.220 |
250+ | $2.110 |
500+ | $1.920 |
1000+ | $1.810 |
Price for:Each
Minimum: 200
Multiple: 200
$444.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5F-10A-BK
Newark Part No.20M1603
Product RangeSR-5F Series
Technical Datasheet
Fuse Current10A
Voltage Rating VAC125V
Product RangeSR-5F Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
10A
Product Range
SR-5F Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate