Print Page
SR-5F-6.3A-AP
Fuse, PCB Leaded, 6.3 A, 125 VAC, SR-5F Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5F-6.3A-AP
Newark Part No.20M1604
Product RangeSR-5F Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSR-5F-6.3A-AP
Newark Part No.20M1604
Product RangeSR-5F Series
Technical Datasheet
Fuse Current6.3A
Voltage Rating VAC125VAC
Product RangeSR-5F Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Fuse Current
6.3A
Product Range
SR-5F Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (15-Jan-2019)
Voltage Rating VAC
125VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate