Print Page
TR/0603FA375-R
Fuse, Surface Mount, 375 mA, Fast Acting, 50 V, 50 V, 0603 [1608 Metric], Chip 0603FA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA375-R
Newark Part No.19K7742
Product RangeChip 0603FA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.993 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$4,965.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA375-R
Newark Part No.19K7742
Product RangeChip 0603FA Series
Technical Datasheet
Fuse Current375mA
Voltage Rating VAC50V
Voltage Rating VDC50V
Blow CharacteristicFast Acting
Fuse Case Style0603 [1608 Metric]
Product RangeChip 0603FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
375mA
Voltage Rating VDC
50V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
Lead
Voltage Rating VAC
50V
Blow Characteristic
Fast Acting
Product Range
Chip 0603FA Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate