Print Page
TR-0603HV1-R
Fuse, Surface Mount, 1 A, Fast Acting, 63 VDC, 0603 [1608 Metric], Chip 0603HV Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-0603HV1-R
Newark Part No.11AJ3490
Product RangeChip 0603HV Series
Technical Datasheet
4,900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.153 |
25+ | $0.153 |
50+ | $0.153 |
100+ | $0.153 |
250+ | $0.153 |
500+ | $0.153 |
1000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR-0603HV1-R
Newark Part No.11AJ3490
Product RangeChip 0603HV Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style0603 [1608 Metric]
Product RangeChip 0603HV Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
Chip 0603HV Series
Breaking Capacity Current DC
50A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability