Print Page
TR/3216FF1.5-R
Fuse, Surface Mount, 1.5 A, Fast Acting, 32 V, 63 V, 1206 [3216 Metric], Chip 3216FF Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF1.5-R
Newark Part No.33K8274
Product RangeChip 3216FF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
2000+ | $0.630 |
4000+ | $0.619 |
6000+ | $0.599 |
10000+ | $0.583 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,890.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF1.5-R
Newark Part No.33K8274
Product RangeChip 3216FF Series
Technical Datasheet
Fuse Current1.5A
Voltage Rating VAC32V
Voltage Rating VDC63V
Blow CharacteristicFast Acting
Fuse Case Style1206 [3216 Metric]
Product RangeChip 3216FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCDiboron trioxide
Technical Specifications
Fuse Current
1.5A
Voltage Rating VDC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Diboron trioxide
Voltage Rating VAC
32V
Blow Characteristic
Fast Acting
Product Range
Chip 3216FF Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for TR/3216FF1.5-R
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diboron trioxide
Download Product Compliance Certificate
Product Compliance Certificate