Print Page
TR/3216TD10-R
Fuse, Surface Mount, 10 A, Slow Blow, 32 VAC, 32 VDC, 1206 [3216 Metric], Chip 3216TD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216TD10-R
Newark Part No.56P2712
Product RangeChip 3216TD Series
Technical Datasheet
548 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $2.050 |
25+ | $1.840 |
50+ | $1.660 |
100+ | $1.540 |
250+ | $1.510 |
500+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216TD10-R
Newark Part No.56P2712
Product RangeChip 3216TD Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeChip 3216TD Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
32VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32VDC
Product Range
Chip 3216TD Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability