Print Page
TV1325-3R0156-R
Supercapacitor, 15 F, PC Pin, -10%, +30%, 5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV1325-3R0156-R
Newark Part No.30AC6971
Product RangeTV Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.760 | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTV1325-3R0156-R
Newark Part No.30AC6971
Product RangeTV Series
Technical Datasheet
Capacitance15F
Voltage(DC)-
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.024ohm
Product Diameter13.5mm
Product Length-
Product Width-
Product Height28.4mm
Product RangeTV Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
15F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.024ohm
Product Length
-
Product Height
28.4mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
-
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
13.5mm
Product Width
-
Product Range
TV Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability