New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Circuit Breakers
                      4. Magnetic Hydraulic Circuit Breakers
                      Print Page

                      AM1R-D3-AC07D-A-20-2

                      Magnetic Hydraulic Circuit Breaker, AMR Series, 20 A, 1 Pole, 250 V, 10 kA, 18 s

                      EATON HEINEMANN AM1R-D3-AC07D-A-20-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON HEINEMANN
                      Manufacturer Part NoAM1R-D3-AC07D-A-20-2
                      Newark Part No.10M5113
                      Product RangeAMR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.350
                      10+$30.730
                      25+$29.110
                      50+$27.490
                      100+$25.880
                      250+$24.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON HEINEMANN
                      Manufacturer Part NoAM1R-D3-AC07D-A-20-2
                      Newark Part No.10M5113
                      Product RangeAMR Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAMR Series
                      Current Rating20A
                      No. of Poles1 Pole
                      Input Voltage VAC250V
                      Interrupting Capacity10kA
                      Trip Time18s
                      Dielectric Strength2.5kV
                      SVHCTo Be Advised

                      Product Overview

                      The AM1R-D3-AC07D-A-20-2 is a 1-pole 20A Hydro-magnetic Circuit Breaker with medium time delay curve and series trip function. The AM/R series circuit breaker is the logical choice for high quality service entrance and panel board installations. It combines the proven high quality and reliability of the former AM series with the spacing, dielectric and interrupt requirements of International Standards. It has breaking capacity of 5kA at 250VAC voltage.

                      • Shock, vibration, humidity and moisture according to MIL-STD
                      • Handles knurled for positive grip
                      • Designed to meet the requirements of EN60947-2
                      • 6-32 Mounting and 10-32 threaded terminals

                      Applications

                      Defence, Military & Aerospace, Industrial

                      Technical Specifications

                      Product Range

                      AMR Series

                      No. of Poles

                      1 Pole

                      Interrupting Capacity

                      10kA

                      Dielectric Strength

                      2.5kV

                      Current Rating

                      20A

                      Input Voltage VAC

                      250V

                      Trip Time

                      18s

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.