
Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.040 |
| 10+ | $40.890 |
| 25+ | $38.740 |
Product Information
Product Overview
The AMR series Circuit Breaker is the logical choice for high quality service entrance and panel-board installations, as well as control and protection. The precisely tailored time delays and ability to interrupt high currents make them ideal for critical applications. The AMR is designed to be a World Product and solve the toughest equipment circuit protection problems around the globe. It combines the proven high quality and reliability of the former AM series with the spacing, dielectric and interrupt requirements of International standards. Available in a wide variety of configurations, the AMR is rated as high as 100A at 240VAC or 80VDC. It is the solution for demanding DC applications requiring up to 50000A interrupting capacity. The hydraulic-magnetic load-sensing and time delay mechanism of the AMR series is insensitive to changes in ambient or enclosure temperature, adapting it to service conditions encountered.
- Shock, vibration, humidity and moisture according to MIL-STD
- Ignition protected
- Tamper-proof terminals
- Mid-trip alarm
- Handles knurled for positive grip
- Vibration-tested in accordance with MIL-STD-202
- Dielectric strength tested in accordance with MIL-STD-202
- 100MΩ at 500VDC Insulation resistance
- UL94V-0/UL94-HB Flammability rating
Applications
Defence, Military & Aerospace, Power Management
Technical Specifications
AMR Series
1 Pole
10kA
2.5kV
50A
250V
18s
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
