Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON HEINEMANN
Manufacturer Part NoJA1S-D3-A0010-02E
Newark Part No.91B3601
Product RangeJ Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON HEINEMANN
Manufacturer Part NoJA1S-D3-A0010-02E
Newark Part No.91B3601
Product RangeJ Series
Technical Datasheet
Product RangeJ Series
Current Rating10A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity5kA
Trip Time18s
Dielectric Strength-
SVHCTo Be Advised
Technical Specifications
Product Range
J Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
-
Current Rating
10A
Input Voltage VAC
250V
Trip Time
18s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate