New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Circuit Breakers
                                                                                                  4. Magnetic Hydraulic Circuit Breakers
                                                                                                  Print Page

                                                                                                  JA1S-D3-AB-01-D-A-20-2

                                                                                                  Magnetic Hydraulic Circuit Breaker, J Series, 20 A, 1 Pole, 250 V, 5 kA, 18 s

                                                                                                  EATON HEINEMANN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON HEINEMANN JA1S-D3-AB-01-D-A-20-2
                                                                                                  ManufacturerEATON HEINEMANN
                                                                                                  Manufacturer Part NoJA1S-D3-AB-01-D-A-20-2
                                                                                                  Newark Part No.10M5220
                                                                                                  Product RangeJ Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  34 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$54.770
                                                                                                  10+$52.030
                                                                                                  25+$49.300
                                                                                                  50+$46.560
                                                                                                  100+$43.820
                                                                                                  250+$41.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON HEINEMANN
                                                                                                  ManufacturerEATON HEINEMANN
                                                                                                  Manufacturer Part NoJA1S-D3-AB-01-D-A-20-2
                                                                                                  Newark Part No.10M5220
                                                                                                  Product RangeJ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeJ Series
                                                                                                  Current Rating20A
                                                                                                  No. of Poles1 Pole
                                                                                                  Input Voltage VAC250V
                                                                                                  Interrupting Capacity5kA
                                                                                                  Trip Time18s
                                                                                                  Dielectric Strength-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The JA1S-D3-AB-01-D-A-20-2 is a 1-pole magnetic hydraulic Circuit Breaker with push-on terminals and toggle handle. The series trip internal circuit breaker delivers precision protection and a controlled response to changes in load current. Utilizing a coil of wire to measure the magnetic flux produced in the circuit, in combination with the dampening effect of an oil-filled tube, Heinemann circuit breaker provide reliable, consistent protection characteristics in all environments. The J series circuit breaker is small and lightweight, saving valuable space in crowded control panels or weight in portable equipment. Since the J series is magnetically actuated, the breaker generates minimal heat and breaker can be mounted in densely packed panels with no effect on performance. The J series is designed for fast, easy panel mounting. Its round bezel eliminates square cuts during panel fabrication and shortens panel production time.

                                                                                                  • Compact size
                                                                                                  • Easy to install
                                                                                                  • White on/off handle
                                                                                                  • 6-32 Mounting
                                                                                                  • 60Hz/DC Frequency

                                                                                                  Applications

                                                                                                  Communications & Networking, Defence, Military & Aerospace, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  J Series

                                                                                                  No. of Poles

                                                                                                  1 Pole

                                                                                                  Interrupting Capacity

                                                                                                  5kA

                                                                                                  Dielectric Strength

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  20A

                                                                                                  Input Voltage VAC

                                                                                                  250V

                                                                                                  Trip Time

                                                                                                  18s

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.