Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON HEINEMANN
Manufacturer Part NoJA2S-D3-LB-01-D-A-10-2
Newark Part No.10M5227
Product RangeJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $85.410 |
10+ | $77.630 |
25+ | $76.530 |
50+ | $74.540 |
100+ | $69.440 |
250+ | $61.380 |
500+ | $53.650 |
Price for:Each
Minimum: 3
Multiple: 1
$256.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON HEINEMANN
Manufacturer Part NoJA2S-D3-LB-01-D-A-10-2
Newark Part No.10M5227
Product RangeJ Series
Technical Datasheet
Product RangeJ Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity5kA
Trip Time18s
Dielectric Strength-
SVHCTo Be Advised
Technical Specifications
Product Range
J Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
-
Current Rating
10A
Input Voltage VAC
250V
Trip Time
18s
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate