Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI31
Newark Part No.24M1330
Product RangeDILA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.500 |
| 10+ | $35.590 |
| 25+ | $34.640 |
| 50+ | $32.850 |
| 100+ | $30.840 |
| 250+ | $27.670 |
| 500+ | $24.630 |
Price for:Each
Minimum: 1
Multiple: 1
$39.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI31
Newark Part No.24M1330
Product RangeDILA Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max6A
Contact Voltage AC Max415V
For Use WithDILMP Contactors
Contact Voltage DC Max220V
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DILA-XHI31 is a 4-pole Contact Block with screw terminals. It is suitable for use with DILM series contactors.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
DILMP Contactors
Product Range
DILA Series
No. of Poles
4 Pole
Contact Voltage AC Max
415V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for DILA-XHI31
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
