Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHIV11-PI
Newark Part No.62AK7098
Product RangeDILA Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $46.600 |
10+ | $41.830 |
25+ | $40.670 |
50+ | $38.480 |
100+ | $36.030 |
250+ | $32.160 |
500+ | $28.450 |
Price for:Each
Minimum: 1
Multiple: 1
$46.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHIV11-PI
Newark Part No.62AK7098
Product RangeDILA Series
Technical Datasheet
For Use WithEaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Configuration1NO-1NC
Auxiliary Contact MountingFront Mount
Auxiliary Contact TerminalsPush In
Product RangeDILA Series
Technical Specifications
For Use With
Eaton DILA/DILM/DILMP Series Contactors
Auxiliary Contact Mounting
Front Mount
Product Range
DILA Series
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Terminals
Push In
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate