Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-01-G(24VDC)
Newark Part No.80AH1798
Product RangeDILEM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $83.410 |
10+ | $76.280 |
25+ | $75.260 |
50+ | $73.440 |
100+ | $68.770 |
250+ | $61.380 |
500+ | $54.300 |
Price for:Each
Minimum: 1
Multiple: 1
$83.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-01-G(24VDC)
Newark Part No.80AH1798
Product RangeDILEM
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact ConfigurationSPST-NC
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive22A
Switching Current AC39A
Product RangeDILEM
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
22A
Product Range
DILEM
Relay Mounting
DIN Rail
Contact Configuration
SPST-NC
Switching Power AC3
4kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate