Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-40(230V50HZ,240V60HZ)
Newark Part No.24M1356
Product RangeDILER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.480 |
| 10+ | $75.430 |
| 25+ | $74.420 |
| 50+ | $72.640 |
| 100+ | $68.000 |
| 250+ | $60.690 |
| 500+ | $53.700 |
Price for:Each
Minimum: 1
Multiple: 1
$82.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILER-40(230V50HZ,240V60HZ)
Newark Part No.24M1356
Product RangeDILER Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail, Panel
Operating Voltage600VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC3-
Switching Current AC16A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC33A
Product RangeDILER Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
10A
Operating Voltage
600VAC
No. of Poles
4 Pole
Switching Current AC1
6A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILER Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
4PST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
3A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate