Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM150-XHI22
Newark Part No.24M1379
Product RangeDILM Series
Your Part Number
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.610 |
| 10+ | $48.270 |
| 25+ | $45.910 |
| 50+ | $43.560 |
| 100+ | $41.210 |
| 250+ | $38.850 |
Price for:Each
Minimum: 1
Multiple: 1
$50.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM150-XHI22
Newark Part No.24M1379
Product RangeDILM Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithDILMP Contactors
Contact Voltage DC Max220V
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DILM150-XHI22 is a four-pole Contact Block with screw terminals and 2NC + 2NO contacts. It is designed for use with DILM40 - DILM65 contactors.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
DILMP Contactors
Product Range
DILM Series
No. of Poles
4 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for DILM150-XHI22
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
