Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM17-10(RDC24)
Newark Part No.78K5242
Product RangeDILM Series
Your Part Number
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $310.690 |
| 10+ | $295.150 |
| 25+ | $279.620 |
| 50+ | $264.090 |
| 100+ | $248.550 |
Price for:Each
Minimum: 1
Multiple: 1
$310.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM17-10(RDC24)
Newark Part No.78K5242
Product RangeDILM Series
Technical Datasheet
Load Current Inductive18A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC132A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC13hp
Load Current Resistive35A
Switching Current AC318A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DILM17-10(RDC24) from Eaton Moeller is a three pole contactor with normally open (N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact.
- AC-1, AC-3 and AC-4 utilization category
- 24VDC coil voltage
- Rated operational current of 18A (AC-3) and 10A (AC-4) at 380V to 400V
- Rated operational voltage of 690VAC
- Motor rating of 7.5KW (AC-3) and 4.5KW (AC-4) at 380V to 400V
- 3 pole conventional free air thermal current of 32A at 50Hz/60Hz (AC-1, enclosed)
- IEC/EN 60947-4-1, UL 508, CSA-C22.2, CE and VDE 0660 approved
- Ambient temperature range from -25°C to 60°C (open) and -25°C to 40°C (enclosed)
- IP00 degree of protection
- Breaking capacity of 170A at 380V to 400V
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
18A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
32A
Coil Voltage VDC Nom
24V
Load Current Resistive
35A
Product Range
DILM Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
-
Switching Power AC1
3hp
Switching Current AC3
18A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
