Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM50 (230V 50HZ,240V 60HZ)
Newark Part No.24M1411
Product RangeDILM
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $309.210 |
5+ | $299.400 |
10+ | $285.880 |
25+ | $272.310 |
50+ | $237.280 |
Price for:Each
Minimum: 1
Multiple: 1
$309.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM50 (230V 50HZ,240V 60HZ)
Newark Part No.24M1411
Product RangeDILM
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC165A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC350A
Product RangeDILM
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
65A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
50A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate