Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.130 |
10+ | $13.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoE10
Newark Part No.93B2395
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles1 Pole
Contact Current Max4A
Contact Voltage AC Max230V
For Use WithRMQ16 Control Circuit Devices
Contact Voltage DC Max220V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E10 is a 1-pole 1NO Contact Element, suitable for Moeller RMQ16 control circuit devices with screw terminal connection and front mounting.
- IP20 with ISH2, 8 protection rating, IEC/EN 60529
- <gt/>40g Mechanical shock resistance
Applications
Industrial
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
4A
For Use With
RMQ16 Control Circuit Devices
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability