Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-W400-M-1
Newark Part No.23AH3168
Product RangeEMR6 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.450 |
| 5+ | $262.840 |
| 10+ | $250.960 |
| 25+ | $239.070 |
| 50+ | $208.310 |
Price for:Each
Minimum: 1
Multiple: 1
$271.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-W400-M-1
Newark Part No.23AH3168
Product RangeEMR6 Series
Product RangeEMR6 Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max400VAC
Phase Type3 Phase
Power Consumption18VA
Phase Monitoring Range Min360VAC
Phase Monitoring Range Max440VAC
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EMR6 Series
Contact Current
4A
Relay Terminals
Screw
Supply Voltage Max
400VAC
Power Consumption
18VA
Phase Monitoring Range Max
440VAC
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
360VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate