Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoETR2-12
Newark Part No.80Y2807
Product RangeETR2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $368.860 |
| 10+ | $341.180 |
Price for:Each
Minimum: 1
Multiple: 1
$368.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR2-12
Newark Part No.80Y2807
Product RangeETR2 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max100h
Product RangeETR2 Series
Contact ConfigurationSPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing Adjustment-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
0.05s
Product Range
ETR2 Series
Contact Current
3A
Contact Voltage VAC
230V
Nom Input Voltage
240VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
