Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoETR2-69
Newark Part No.80Y2809
Product RangeETR2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.570 |
| 5+ | $252.610 |
| 10+ | $241.630 |
| 25+ | $230.620 |
| 50+ | $202.170 |
Price for:Each
Minimum: 1
Multiple: 1
$260.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoETR2-69
Newark Part No.80Y2809
Product RangeETR2 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max100h
Product RangeETR2 Series
Contact ConfigurationSPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing Adjustment-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
-
Time Min
0.05s
Product Range
ETR2 Series
Contact Current
3A
Contact Voltage VAC
230V
Nom Input Voltage
240VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate