Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC01/IY
Newark Part No.80Y3080
Product RangeM22 FAK Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.940 |
| 10+ | $288.840 |
Price for:Each
Minimum: 1
Multiple: 1
$324.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC01/IY
Newark Part No.80Y3080
Product RangeM22 FAK Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationMaintained-Momentary
Switch TerminalsSMD
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Product RangeM22 FAK Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
SMD
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Switch Operation
Maintained-Momentary
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
Product Range
M22 FAK Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
