Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/1
Newark Part No.96K9760
Product RangeFAZ
Your Part Number
Technical Datasheet
18 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.470 |
| 10+ | $45.960 |
| 25+ | $44.870 |
| 50+ | $42.800 |
| 100+ | $40.490 |
| 250+ | $36.830 |
| 500+ | $33.330 |
Price for:Each
Minimum: 1
Multiple: 1
$50.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/1
Newark Part No.96K9760
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAZ-C10/1 is a 1-pole 10A DIN Rail Miniature Circuit Breaker with C curve characteristics. The circuit breaker has finger and back-of-hand proof to BGV A2 terminal protection. It has current limiting design provides fast short circuit interruption that reduces the let-through energy and which can damage the circuit. It has breaking capacity 15kA (IEC/EN 60947-2) or 10kA (IEC/EN 60898).
- Twin-purpose terminals
- IEC/EN 60715 Top-hat rail mounting
Applications
Lighting, Motor Drive & Control, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Product Range
FAZ
No. of Poles
1 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (17-Dec-2015)
Current Rating
10A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for FAZ-C10/1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate