Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C3/1-NA-SP
Newark Part No.46M2035
Product RangeFAZ Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.940 |
10+ | $64.850 |
Price for:Each
Minimum: 1
Multiple: 1
$68.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C3/1-NA-SP
Newark Part No.46M2035
Product RangeFAZ Series
Technical Datasheet
Product RangeFAZ Series
Current Rating3A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Industrial, Safety
Technical Specifications
Product Range
FAZ Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
No SVHC (17-Dec-2015)
Current Rating
3A
Voltage Rating VDC
48V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Alternatives for FAZ-C3/1-NA-SP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability