Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C0,5/2
Newark Part No.74AH0388
Product RangeFAZ6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.390 |
| 10+ | $120.490 |
| 25+ | $115.990 |
| 50+ | $111.080 |
| 100+ | $102.210 |
| 250+ | $89.960 |
Price for:Each
Minimum: 1
Multiple: 1
$139.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C0,5/2
Newark Part No.74AH0388
Product RangeFAZ6 Series
Technical Datasheet
Product RangeFAZ6 Series
Current Rating500mA
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ6 Series
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (17-Dec-2015)
Current Rating
500mA
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate