Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C16/2
Newark Part No.63W4005
Product RangeFAZ
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.260 |
| 10+ | $97.750 |
| 25+ | $96.530 |
| 50+ | $94.370 |
| 100+ | $88.770 |
| 250+ | $79.940 |
| 500+ | $71.480 |
Price for:Each
Minimum: 1
Multiple: 1
$106.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C16/2
Newark Part No.63W4005
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (17-Dec-2015)
Current Rating
16A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
