Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C6/2
Newark Part No.63W4032
Product RangeFAZ
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.370 |
| 10+ | $102.540 |
| 25+ | $101.280 |
| 50+ | $99.030 |
| 100+ | $93.240 |
| 250+ | $84.090 |
| 500+ | $75.320 |
Price for:Each
Minimum: 1
Multiple: 1
$111.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-C6/2
Newark Part No.63W4032
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating6A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
FAZ
No. of Poles
2 Pole
Voltage Rating VAC
400V
SVHC
No SVHC (17-Dec-2015)
Current Rating
6A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate