Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.660 |
| 10+ | $79.960 |
| 25+ | $76.410 |
| 50+ | $72.850 |
Price for:Each
Minimum: 1
Multiple: 1
$92.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11
Newark Part No.58M8107
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCage Clamp
Contact Current Max6A
Contact Voltage DC Nom220V
Product Range-
Contact Voltage AC Nom415V
Operating Force Max8N
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
Product Range
-
Operating Force Max
8N
Microswitch Actuator
Plunger
Switch Terminals
Cage Clamp
Contact Voltage DC Nom
220V
Contact Voltage AC Nom
415V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate