Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11S
Newark Part No.58M8117
Product RangeLS-Titan Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.240 |
| 10+ | $74.070 |
Price for:Each
Minimum: 1
Multiple: 1
$84.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoLS-11S
Newark Part No.58M8117
Product RangeLS-Titan Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCage Clamp
Contact Current Max6A
Contact Voltage DC Nom220V
Product RangeLS-Titan Series
Contact Voltage AC Nom415V
Operating Force Max8N
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LS-11S is a single-pole single-throw safety position switch Basic Unit with NO/NC contact type, plunger micro switch actuator, snap-action type and cage clamp terminal. Plastic EN 50047 For B enclosure.
- Insulated housing
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
6A
Product Range
LS-Titan Series
Operating Force Max
8N
Microswitch Actuator
Plunger
Switch Terminals
Cage Clamp
Contact Voltage DC Nom
220V
Contact Voltage AC Nom
415V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate