Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK01
Newark Part No.51M8891
Product RangeRMQ-Titan M22 Series
Technical Datasheet
92 In Stock
11 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.100 |
10+ | $23.040 |
25+ | $20.860 |
50+ | $19.240 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK01
Newark Part No.51M8891
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max4A
Contact Voltage AC Max500V
For Use WithMoeller Circuit Breakers - RMQ Titan Series
Contact Voltage DC Max220V
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Requires a fixing adaptor (sold separately)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
4A
For Use With
Moeller Circuit Breakers - RMQ Titan Series
Product Range
RMQ-Titan M22 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate