Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-S/K10
Newark Part No.58M9442
Product RangeRMQ-Titan M22 Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.450 |
| 10+ | $20.780 |
| 25+ | $18.820 |
| 50+ | $17.360 |
Price for:Each
Minimum: 1
Multiple: 1
$24.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-S/K10
Newark Part No.58M9442
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Product RangeRMQ-Titan M22 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush Flat
Actuator / Cap ColourBlack
Contact Current AC Max4A
Contact Voltage VAC230V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
RMQ-Titan M22 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush Flat
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability