Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I1
Newark Part No.18J7589
Product RangeRMQ-Titan M22
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.610 |
| 10+ | $58.390 |
Price for:Each
Minimum: 1
Multiple: 1
$61.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I1
Newark Part No.18J7589
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric80mm
External Width - Metric72mm
External Depth - Metric56mm
IP RatingIP66, IP67, IP69K
IP RatingIP66, IP67, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial3.15"
External Width - Imperial2.83"
External Depth - Imperial2.2"
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-I1 is a surface mounting enclosure with high-grade steel screws for use with: (Illuminated) pushbuttons, (Illuminated) selector switches, Key-operated pushbuttons, Indicator light, controlled stop/emergency-stop buttons with yellow label.
- 1 mounting location
- Insulated grey plastic housing
- IP67, IP69K rated
- Cable entry: at rear: 2 x M16, at top: 1 x M20, lateral: 2 x M20/M25 (1 x each side)
- Operating temperature range from -25 to 70°C
- Dimension is 74mm x 72mm x 82mm (L X W x H)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
56mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
3.15"
External Depth - Imperial
2.2"
SVHC
No SVHC (17-Dec-2015)
No. of Switch Holes
1Holes
Cover / Base Color
Grey
External Width - Metric
72mm
IP Rating
IP66, IP67, IP69K
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.83"
Product Range
RMQ-Titan M22
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate