Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I4
Newark Part No.18J7594
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.490 |
| 10+ | $93.390 |
Price for:Each
Minimum: 1
Multiple: 1
$104.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I4
Newark Part No.18J7594
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric56mm
External Width - Metric80mm
External Depth - Metric186mm
IP RatingIP66
IP RatingIP66
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial2.21"
External Width - Imperial3.15"
External Depth - Imperial7.32"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Rear mounting contact/LED elements clip directly into base - no need for fixing adaptor
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
56mm
External Depth - Metric
186mm
IP Rating
IP66
External Height - Imperial
2.21"
External Depth - Imperial
7.32"
SVHC
No SVHC (17-Dec-2015)
No. of Switch Holes
4Holes
Cover / Base Color
Gray
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate