Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I6
Newark Part No.18J7595
Product RangeRMQ-Titan M22
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.720 |
| 10+ | $130.780 |
Price for:Each
Minimum: 1
Multiple: 1
$139.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-I6
Newark Part No.18J7595
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColorGrey
External Height - Metric80mm
External Width - Metric252mm
External Depth - Metric56mm
IP RatingIP66
IP RatingIP66
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial3.15"
External Width - Imperial9.92"
External Depth - Imperial2.2"
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
56mm
IP Rating
IP66
External Height - Imperial
3.15"
External Depth - Imperial
2.2"
SVHC
No SVHC (17-Dec-2015)
No. of Switch Holes
6Holes
Cover / Base Color
Grey
External Width - Metric
252mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
9.92"
Product Range
RMQ-Titan M22
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate