Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/K02
Newark Part No.09P6127
Product RangeRMQ-Titan M22 Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.660 |
| 10+ | $52.410 |
| 25+ | $47.490 |
| 50+ | $43.780 |
Price for:Each
Minimum: 1
Multiple: 1
$61.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV/K02
Newark Part No.09P6127
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPush-Pull
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound Raised
IP Rating-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-PV/K02 is a double-pole single-throw (DPST) 2NC non-illuminated emergency Stop Switch with push-pull operation. It is durable and reliable solution to a variety of e-stop applications.
- Robust solution
- More than 100000 mechanical operations
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round Raised
Product Range
RMQ-Titan M22 Series
Switch Operation
Push-Pull
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate