Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV+M22-A+M22-XAK
Newark Part No.18J7620
Product RangeRMQ-Titan M22 Series
Technical Datasheet
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $91.630 |
10+ | $83.960 |
25+ | $82.860 |
50+ | $80.920 |
100+ | $75.880 |
250+ | $67.920 |
500+ | $60.300 |
Price for:Each
Minimum: 1
Multiple: 1
$91.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PV+M22-A+M22-XAK
Newark Part No.18J7620
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Contact Configuration-
Switch OperationOff-(On)
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP Rating-
IP Rating-
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
-
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Switch Operation
Off-(On)
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
-
Product Range
RMQ-Titan M22 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate