Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-11-PKZ0
Newark Part No.14J4895
Product RangeNHI-E Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.210 |
Price for:Each
Minimum: 1
Multiple: 1
$36.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-11-PKZ0
Newark Part No.14J4895
Product RangeNHI-E Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max2A
Contact Voltage AC Max240V
For Use WithPKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Contact Voltage DC Max24V
Product RangeNHI-E Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NHI-E-11-PKZ0 from Eaton Moeller is a standard auxiliary contact with screw terminal. It can be retrofitted to motor protective circuit breaker, transformer protective circuit breaker, motor protective circuit breaker for starter combinations.
- 1NC + 1NO contact configuration
- Rated operational voltage is 440VAC and 250VDC
- UL 508, CSA-C22.2 No. 14, IEC60947-4-1, CE marking approved
- Flush mounting
Technical Specifications
Switch Terminals
Screw
Contact Current Max
2A
For Use With
PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Product Range
NHI-E Series
No. of Poles
2 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for NHI-E-11-PKZ0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate