Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZM1-XDV
Newark Part No.59M0498
Product RangeNZM Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $167.980 |
Price for:Each
Minimum: 1
Multiple: 1
$167.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZM1-XDV
Newark Part No.59M0498
Product RangeNZM Series
Technical Datasheet
For Use WithMagnetic & Thermo Magnetic 3 & 4 Pole Circuit Breaker
Accessory TypeRotary Handle
Product RangeNZM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NZM1-XDV is a black standard Rotary Handle is a lockable on the 0 position on the switch using up to 3 padlocks. Complete with rotary drive, can be combined with insulating surround MODAN handle position detection by wire release can be retrofitted. For use with magnetic and thermo magnetic 3 and 4-pole circuit breaker (NZM1(-4), PN1(-4), N(S)1(-4)).
- IP66 Protection rating
- Suitable for switch-disconnector
- Suitable for circuit-breakers
Applications
Consumer Electronics, Safety
Technical Specifications
For Use With
Magnetic & Thermo Magnetic 3 & 4 Pole Circuit Breaker
Product Range
NZM Series
Accessory Type
Rotary Handle
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability