Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB/N
Newark Part No.80Y3324
Product RangeEaton P1
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $98.380 |
10+ | $89.800 |
25+ | $88.570 |
50+ | $86.390 |
100+ | $80.760 |
250+ | $71.860 |
500+ | $63.330 |
Price for:Each
Minimum: 1
Multiple: 1
$98.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/EA/SVB/N
Newark Part No.80Y3324
Product RangeEaton P1
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeFront Mount
Approvals / StandardsCSA, IEC, UL
Product RangeEaton P1
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, IEC, UL
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Front Mount
Product Range
Eaton P1
Technical Docs (1)
Alternatives for P1-25/EA/SVB/N
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate