Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/I2/SVB
Newark Part No.27C6699
Product RangeP1 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $194.090 |
10+ | $181.580 |
25+ | $171.790 |
Price for:Each
Minimum: 1
Multiple: 1
$194.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-32/I2/SVB
Newark Part No.27C6699
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsCSA, EN, IEC, UL
Product RangeP1 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P1-32/I2/SVB is a 3-pole Main Isolator switch with housing, lockable, red rotary handle and yellow locking ring. Suitable for emergency-stop function and auxiliary contact or neutral conductor fitted by user. Finger and back-of-hand proof protection against direct contact when actuated.
- Screw connection
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CSA, EN, IEC, UL
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Surface Mount
Product Range
P1 Series
Technical Docs (1)
Alternatives for P1-32/I2/SVB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate