Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM0-0.4
Newark Part No.56K5092
Product RangePKZM0 Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $243.990 |
10+ | $228.000 |
25+ | $213.300 |
50+ | $199.800 |
100+ | $183.600 |
Price for:Each
Minimum: 1
Multiple: 1
$243.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoPKZM0-0.4
Newark Part No.56K5092
Product RangePKZM0 Series
Technical Datasheet
Product RangePKZM0 Series
Current Rating32A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC380VAC
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PKZM0 Series
No. of Poles
3 Pole
Voltage Rating VAC
380VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
32A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate