Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoQ18D-GN
Newark Part No.26C6618
Product RangeRMQ-16 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $13.430 |
Price for:Each
Minimum: 10
Multiple: 10
$134.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoQ18D-GN
Newark Part No.26C6618
Product RangeRMQ-16 Series
Technical Datasheet
For Use WithEaton Moeller RMQ-16 Series 16.2mm Dia Pushbutton Switches
IP / NEMA RatingIP65
Product RangeRMQ-16 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Q18D-GN is a non-illuminated Pushbutton Switch with momentary function and green button plate. The 18x18mm square operator can help the user achieve over three times the information density compared with 22mm range.
- 3 Million mechanical operations
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Eaton Moeller RMQ-16 Series 16.2mm Dia Pushbutton Switches
Product Range
RMQ-16 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate